IGI65D1414A3MSXUMA1

Infineon Technologies
726-IGI65D1414A3MSXU
IGI65D1414A3MSXUMA1

Mfr.:

Description:
GaN FETs Two 140 mohm / 650 V GaN transistors in half-bridge configuration

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
RoHS:  
SMD/SMT
QFN-32
N-Channel
2 Channel
650 V
170 mOhms
1.6 V
1.8 nC
- 55 C
+ 150 C
Brand: Infineon Technologies
Configuration: Dual
Packaging: Reel
Packaging: Cut Tape
Product: Transistors
Product Type: GaN FETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: GaN
Transistor Type: 2 N-Channel
Part # Aliases: IGI65D1414A3MS SP005970004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

CoolGaN™ 650V G5 Transistors

Infineon Technologies CoolGaN™ 650V G5 Transistors feature highly efficient gallium nitride (GaN) transistor technology for power conversion. The 650V G5 family addresses consumer, data center, industrial, and solar application challenges. The transistors offer improved system efficiency and power density with ultra-fast switching capability. The CoolGaN technology provides discrete and integrated solutions designed to enhance overall system performance. The Infineon Technologies CoolGaN 650V G5 Transistors enable high operating frequencies and reduce EMI ratings. The transistors are ideal for power distribution, switch-mode power supplies (SMPS), telecommunications, and other industrial applications.

In Stock: 2.970

Stock:
2.970 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,40 € 6,40 €
4,33 € 43,30 €
3,16 € 316,00 €
3,08 € 1.540,00 €
2,69 € 2.690,00 €
Full Reel (Order in multiples of 3000)
2,61 € 7.830,00 €