I342S,TGBG

SERPAC
635-I342S-TGBG
I342S,TGBG

Mfr.:

Description:
Wall Mounted Panel Enclosures POLY N4 RMV-GY/GY 11.75 X 9.98 X 5.45"

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,98 € 85,98 €
81,00 € 405,00 €
76,63 € 766,30 €
72,93 € 1.823,25 €
70,61 € 3.530,50 €
68,31 € 6.831,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Screw Cover
Polycarbonate (PC)
Gray
138 mm
139 mm
299 mm
IP67
4X, 12, 13
I-Series
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Cover Colour: Gray
Housing Colour: Gray
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,311 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99

I Series Industrial Enclosures

Serpac I Series Industrial Enclosures meet or exceed NEMA 4 and IP67. The box is constructed with UV stabilized Polycarbonate with flammability rating of UL 94 V-2. In addition, an ABS economy version is offered with UL94HB flammability rating. Three configurations are available: hinged-latched top, removable top, and hinged-screwed top. Mounting options include four rotating feet or two flanges. Optional panel kits are available. The I Series Industrial Enclosures from Serpac are offered in four different top/bottom color combinations of clear and/or gray.