HX460CAA

GIGAVAC
682-HX460CAA
HX460CAA

Mfr.:

Description:
Contactors - Electromechanical GIGAVAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81
Can Dispatch Immediately
On Order:
108
Expected 3/23/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
596,99 € 596,99 €
587,49 € 7.049,88 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
24 VDC
1 kA
DC Type
1.5 kVDC
HX460
Brand: GIGAVAC
Coil Current: 630 mA
Coil Termination: Flying Leads
Contact Form: 1 Form X (SPST-NO)
Height: 153.14 mm
IP Rating: IP67, IP69K
Length: 151.64 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Upright Flange
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 3
Subcategory: Contactors
Type: Bi-Directional DC
Width: 113.64 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8535900089
CNHTS:
8536411090
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

HX460 1000A Contactors

Gigavac HX460 1000A Contactors are designed for high-voltage power conversion equipment OEMs and feature excellent isolation performance. These 1000A contactors also feature robust high-voltage/high power load break bidirectional DC contactors. The HX460 1000A contactors have mechanically linked SPDT auxiliary contacts for critical safety applications. These 1000A contactors are hermetically sealed, exceed IP67-69 specifications, and are designed to meet UL1604 for hazardous locations. The HX460 high-voltage contactors are particularly suited for inverter systems, battery packs, and combiner boxes in solar or wind power systems.