HS1QB

Taiwan Semiconductor
821-HS1QB
HS1QB

Mfr.:

Description:
Rectifiers 75ns, 1A, 1200V, High Efficient Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AA-2
1.2 kV
1 A
High Efficient Rectifier
Single
1.62 V
130 A
5 uA
75 ns
- 40 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 88 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS1Qx 1200V High-Efficiency Rectifiers

Taiwan Semiconductor HS1Qx 1200V High-Efficiency Rectifiers are targeted for bootstrap and de-saturate applications for IGBT or MOSFET gate drivers in high-voltage battery systems of EVs. These 1200V surface mount rectifiers feature a maximum 75ns reverse recovery time, 1A forward current, low power loss, and high efficiency. The HS1Qx rectifiers are RoHS compliant, halogen-free, and Moisture Sensitivity Level 1 (MSL-1) per J-STD-020. These 1200V rectifiers are ideal for alternative energy systems, metering, lighting, bootstrapping, de-saturate, freewheeling, and rectification in HV power systems.

In Stock: 2.936

Stock:
2.936 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,439 € 0,44 €
0,195 € 1,95 €
0,17 € 17,00 €
0,128 € 64,00 €
0,126 € 126,00 €
Full Reel (Order in multiples of 3000)
0,095 € 285,00 €
0,092 € 552,00 €
0,081 € 729,00 €
0,07 € 1.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩