HJ-19PMFP-SC7001

Amphenol LTW
523-HJ-19PMFP-SC7001
HJ-19PMFP-SC7001

Mfr.:

Description:
HDMI, Displayport & DVI Connectors HDMI, Plastic, 0.5A, 19 pins, Jack Connector, Circular, Screw Thread, PCB 180 deg, Receptacle, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
20
Expected 3/17/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,58 € 11,58 €
9,84 € 98,40 €
9,11 € 182,20 €
8,78 € 439,00 €
8,37 € 837,00 €
7,84 € 1.568,00 €
7,46 € 3.730,00 €
7,11 € 7.110,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: HDMI, Displayport & DVI Connectors
HDMI
Female
Straight
19 Position
Panel Mount
Brand: Amphenol LTW
Color: Black
Housing Material: Nylon
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 10
Subcategory: Audio & Video Connectors
Part # Aliases: LTWHJ-19PMFP-SC7001
Unit Weight: 29,164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HDMI Connectors

Amphenol LTW HDMI Connectors are high-quality IP67 waterproof connectors with 19 contacts and 0.5A rated current. These connectors come with two mating styles, including circular with screw thread and rectangular push lock with latch. The HDMI connectors feature 500 mating cycles, 10Hz to 55Hz frequency range/1.52mm amplitude, and 30V operating voltage (AC/DC). These HDMI connectors comply with RoHS, REACH, and UL 94V-0 flammability rating. Typical applications include marine, industrial automation, test equipment, heavy equipment, transportation, UAV, rugged IT, remote video response centers, medical equipment, and automotive diagnostics.