GS12281-INTE3

Semtech
947-GS12281-INTE3
GS12281-INTE3

Mfr.:

Description:
Video ICs 12G UHD-SDI ReTIMING Cable Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
12G UHD-SDI Re-Timing Cable Driver
2 Channel
1.8 V
21 mA
- 40 C
+ 85 C
SMD/SMT
QFN-40
Reel
Cut Tape
MouseReel
Brand: Semtech
Display Resolution - Pixels: 256 x 128
Interface Type: GSPI
Moisture Sensitive: Yes
Pd - Power Dissipation: 390 mW
Product: Cable Drivers
Product Type: Video ICs
Factory Pack Quantity: 250
Subcategory: Video ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GS12281 UHD-SDI Cable Driver

Semtech GS12281 Ultra High Definition (UHD)-Serial Digital Interface (SDI) Cable Driver is a low-power, multi-rate retiming device that supports data rates up to 12Gbps. This Semtech cable driver is designed to receive 100Ω trace input signals and transmit the re-timed signal over 75Ω coaxial cables. The 100Ω trace input supports up to 17dB of insertion loss. The GS12281 cable driver features dual non-inverted 75Ω cable interface with on-chip termination. This cable driver offers an integrated eye monitor which provides non-disruptive mission mode analysis of the post-equalized input signal. The 256 x 128 resolution scan matrix allows accurate signal analysis and enables field analysis.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
250
Expected 11/19/2026
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
29,79 € 29,79 €
24,17 € 241,70 €
22,76 € 569,00 €
21,89 € 2.189,00 €
Full Reel (Order in multiples of 250)
21,05 € 5.262,50 €
21,04 € 10.520,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩