GFM0412SS-DE1PB7Q

Delta Electronics
108-GFM0412SSDE1PB7Q
GFM0412SS-DE1PB7Q

Mfr.:

Description:
DC Fans Fan, 3Phase, Dual-Rotor, 40x56mm, 12VDC, 21CFM, Ball, Lock Rotor, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,02 € 24,02 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
38 mm
56 mm
12 VDC
21.6 CFM (0.61 m3/min)
19250 RPM
Ball
68.5 dBA
16.8 W
Locked Rotor Sensor, Tachometer, PWM
Plastic
Wire Leads - 4
GFM
Brand: Delta Electronics
Current Type: DC
Pressure Type: 86.78 mmAq
Product Type: DC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590099
USHTS:
8414596590
ECCN:
EAR99

GFM / PFM Three-Phase Brushless DC Fans

Delta Electronics GFM / PFM Three-Phase Brushless DC Fans integrate optimized blade design and advanced electrical drives to achieve high operating efficiency (up to 40%) and low vibration. Delta Electronics GFM and PFM fans are powered by three-phase motors and advanced electrical drives to lower start-up noise and ripple current. These fans feature an optimized blade design for up to 40% efficiency. Typical applications include data centers and servers.