GCMX040B120S1-E1

SemiQ
148-GCMX040B120S1-E1
GCMX040B120S1-E1

Mfr.:

Description:
MOSFET Modules 1200V SiC MOSFET Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,27 € 20,27 €
14,65 € 146,50 €
13,68 € 1.368,00 €

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: MOSFET Modules
RoHS:  
REACH - SVHC:
SiC
Screw Mount
SOT-227-4
N-Channel
1.2 kV
57 A
52 mOhms
- 25 V, + 25 V
4 V
- 55 C
+ 175 C
242 W
Tube
Brand: SemiQ
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 12 ns
Product Type: MOSFET Modules
Rise Time: 5 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 15 ns
Vf - Forward Voltage: 3.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

GCMX040B120S1-E1 1200V SiC MOSFET Power Module

SemiQ GCMX040B120S1-E1 1200V SiC COPACK Power Module is simple to drive, very rugged, and easy to mount with high-speed switching SiC MOSFETs. The device delivers low switching losses and junction-to-case thermal resistance. The SemiQ GCMX040B120S1-E1 Power Module has a low QRR at high temperatures and permits direct mounting to the heatsink in an isolated package.

SiC MOSFET Power Modules

SemiQ SiC MOSFET Power Modules provide low on-state resistance at high temperatures with excellent switching performance, simplifying power electronic systems' thermal design. The SiC MOSFET Modules operate with zero switching loss to significantly increase efficiency and reducing heat dissipation, allowing smaller heatsinks.