GBU8J-E3/51

Vishay Semiconductors
625-GBU8J-E3/51
GBU8J-E3/51

Mfr.:

Description:
Bridge Rectifiers 8.0 Amp 600 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.923

Stock:
1.923 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
1,55 € 15,50 €
0,972 € 97,20 €
0,807 € 403,50 €
0,759 € 759,00 €
0,737 € 1.842,50 €
0,702 € 3.510,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,54 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
GBU
600 V
1 V
200 A
- 55 C
+ 150 C
22.3 mm
3.56 mm
18.8 mm
Tray
Brand: Vishay Semiconductors
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 250
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 420 V
Part # Aliases: GBU8J-E3/45
Unit Weight: 3,404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GBUx Glass Passivated Bridge Rectifiers

Vishay GBUx Glass Passivated Bridge Rectifiers are single-phase rectifiers with a high surge current capability and high case dielectric strength of 1500VRMS. These bridge rectifiers operate at 150°C maximum junction temperature (Tj). The GBUx glass passivated bridge rectifiers meet UL 94V-0 flammability rating. These single-phase rectifiers are Pb-free, RoHS-compliant, and halogen-free. The GBUx rectifiers are ideal for PCBs and are used in AC/DC bridge full wave rectification for monitors, TVs, printers, switching mode power supplies, adapters, audio equipment, and home appliances.