FT5CNDPK12.8-T1

ABRACON
559-FT5CNDPK12.8-T1
FT5CNDPK12.8-T1

Mfr.:

Description:
TCXO Oscillators TCXO 5032 4-SMD 12.8MHz 2.5ppm -30 C 85 C Clipped Sine Wave 3.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.417

Stock:
2.417 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,33 € 2,33 €
2,03 € 20,30 €
1,84 € 46,00 €
1,76 € 176,00 €
1,67 € 417,50 €
1,62 € 810,00 €
Full Reel (Order in multiples of 1000)
1,40 € 1.400,00 €
1,37 € 2.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: TCXO Oscillators
RoHS:  
TCXO
Clipped Sine Wave
TC5CN
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 62,662 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

3V & 3.3V Ultra Miniature TCXO/VCTCXO Oscillators

Fox / Abracon 3V and 3.3V Ultra Miniature TCXO/VCTCXO Oscillators feature a 5mm x 3.2mm footprint with a 1.5mm maximum height. These oscillators offer 3V or 3.3V operation and HCMOS or clipped sine output. Fox / Abracon 3V and 3.3V Ultra Miniature TCXO/VCTCXO Oscillators have a frequency range of 8MHz to 40MHz and load capacitance of 10pF or 15pF.