FSUSB74UMX

onsemi
512-FSUSB74UMX
FSUSB74UMX

Mfr.:

Description:
USB Switch ICs Hi-Speed USB2 SW/MUX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30.479

Stock:
30.479 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,698 € 6,98 €
0,631 € 15,78 €
0,557 € 55,70 €
0,522 € 130,50 €
0,505 € 252,50 €
Full Reel (Order in multiples of 5000)
0,464 € 2.320,00 €
0,454 € 4.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Multiplexers
1 x 4:1
9 Ohms
400 us
80 ns
3.3 V
- 40 C
+ 85 C
SMD/SMT
UQFN-16
Reel
Cut Tape
MouseReel
Brand: onsemi
Number of Switches: 1 Switch
Operating Supply Current: 9 uA
Product Type: USB Switch ICs
Series: FSUSB74
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 4.4 V
Supply Voltage - Min: 2.7 V
Unit Weight: 6,540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

FSUSBxx USB 2.0 Switches

Fairchild's FSUSBxx USB 2.0 Switches are low-power, single-port or two-port high-speed USB 2.0 switches. They are configured as a double-pole, single-throw or double-throw switches and are optimized for switching or isolating a high-speed (480Mbps) source or a high-speed and full-speed (12Mbps) source.
Learn More