FSBB10CH120DFL

onsemi
863-FSBB10CH120DFL
FSBB10CH120DFL

Mfr.:

Description:
Intelligent Power Modules - IPMs SPM3V INV 1200V 10A SL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
1.2 kV
SPMMC-27
Through Hole
Si
- 40 C
+ 150 C
Brand: onsemi
Packaging: Tube
Product Type: Intelligent Power Modules - IPMs
Series: FSBB10CH120DF
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
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
8542391090
USHTS:
8542390060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Motion SPM® 3 Advanced Modules

onsemi / Fairchild Motion SPM® 3 Smart Power Modules provide a fully-featured and high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate the optimized gate drive of the built-in IGBTs to minimize EMI and losses. The SPM 3 modules provide multiple on-module protection features including under-voltage lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage and high-current drive signals. The SPM 3 Smart Power Modules come with separate negative IGBT terminals for each phase to support the widest variety of control algorithms.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,76 € 22,76 €
20,95 € 209,50 €
17,48 € 1.748,00 €
17,17 € 8.585,00 €
1.000 Quote