FS980R08A7F32BHPSA1

Infineon Technologies
726-FS980R08A7F32BHP
FS980R08A7F32BHPSA1

Mfr.:

Description:
MOSFET Modules HybridPACK Drive G2 with Si/SiC Fusion switch: Compact 750V B6-bridge power module optimized for traction inverter applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFET Modules
RoHS:  
Si, SiC
Screw Mount
750 V
5.15 mOhms
- 10 V, + 23 V
4 V
- 40 C
+ 175 C
HybridPACK
Tray
Brand: Infineon Technologies
Configuration: Module
Fall Time: 76.8 ns
If - Forward Current: 600 A
Product: Drive G2 Module
Product Type: MOSFET Modules
Rise Time: 55.6 ns
Factory Pack Quantity: 6
Subcategory: Discrete and Power Modules
Type: Automotive
Typical Turn-Off Delay Time: 330 ns
Typical Turn-On Delay Time: 66.4 ns
Vf - Forward Voltage: 2.1 V
Part # Aliases: FS980R08A7F32B SP006161968
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HybridPACK™ Drive G2 Modules

Infineon Technologies HybridPACK™ Drive G2 Modules are compact power modules designed for hybrid and electric vehicle traction. The Infineon Technologies G2 modules offer scalable performance levels using Si or SiC technologies and different chipsets, maintaining the same module size. Introduced in 2017 with silicon EDT2 technology, it was optimized for efficiency in real-world driving. In 2021, a CoolSiC™ version was introduced, offering higher cell density and better performance. In 2023, the second generation, HybridPACK Drive G2, was launched with EDT3 (Si IGBT) and CoolSiC™ G2 MOSFET technologies, providing ease of use and integration options for sensors, enabling up to 300kW performance within 750V and 1200V classes.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
6
Expected 7/30/2027
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
481,38 € 481,38 €
369,25 € 4.431,00 €