FNB40560

onsemi
512-FNB40560
FNB40560

Mfr.:

Description:
Intelligent Power Modules - IPMs Smart Power Module Motion-SPM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
REACH - SVHC:
3-Phase
600 V
SPM26-AA
Through Hole
Si
29 W
- 40 C
+ 150 C
Brand: onsemi
Packaging: Tube
Product Type: Intelligent Power Modules - IPMs
Series: SPM 45
Factory Pack Quantity: 12
Subcategory: Discrete and Power Modules
Unit Weight: 16,712 g
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
8541290000
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Intelligent Power Modules (IPMs)

onsemi Intelligent Power Modules (IPMs) are highly integrated solid-state power switches integrating gate-drive circuitry based on IGBTs or MOSFETs in a single module. IPMs also include protection for power systems from issues such as short circuits, under voltages, and extreme temperatures. IPMs using 600V IGBTs are used in consumer and industrial applications for driving fans, pumps, and compressors. IPMs using 40V and 80V MOSFETs are increasingly used in automotive applications to drive electric fans and pumps. 

Motion SPM® 45 Modules

onsemi Motion Smart Power Modules (SPM®) 45 are advanced motion modules that provide a very compact and high-performance inverter solution for AC Motor Drives. These modules combine low-loss short-circuit rated IGBTs and optimized gate drivers in a fully isolated package to deliver a simple and robust design. The SPM 45 modules offer high-speed built-in High Voltage Integrated Circuit (HVIC) that provides optocoupler-less single-supply IGBT gate driving capability.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,94 € 12,94 €
8,39 € 100,68 €
7,05 € 761,40 €