EVE2-50A-BLM-TPN

Matrix Orbital
891-EVE250ABLMTPN
EVE2-50A-BLM-TPN

Mfr.:

Description:
TFT Displays & Accessories 5 in TFT LCD 800x480 480 Nits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,77 € 1.644,25 €

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: TFT Displays & Accessories
RoHS:  
85 mA
TFT LCD Display Modules
Transmissive
5 in
SVGA
800 x 480
SPI
Without Touch Panel
LED
110.7 mm x 67.4 mm
120.7 mm x 75.8 mm x 6 mm
3.3 V
Bulk
Background Colour: Black
Brand: Matrix Orbital
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: EVE2 TFT
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 159,425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99

EVE2 TFT Modules

Matrix Orbital EVE2 TFT Modules utilize FTDI's second-generation Embedded Video Engine (EVE) to control, render, manage and display complex graphics on a full-color TFT touchscreen. These EVE2 TFTs feature touch control hardware, are capable of recognizing and tracking touch movement and provide notification for up to 255 touch objects. The mono 8-bit linear audio wave playback at sampling frequencies from 8kHz to 48kHz is made possible by the built-in sound synthesizer and digital filter. The EVE2 TFTs communicate using SPI protocol and can be configured for quad SPI communication. These SPI communication protocols make the EVE2 compatible with many MCUs available on the market, including the FDI FT900, NXO 17XX, Arduino, and many more.