ESDALD05UE2X

WeEn Semiconductors
771-ESDALD05UE2X
ESDALD05UE2X

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESDALD05UE2/SOT23-3L/REEL 7\" Q1/T1 *STANDARD MARK SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
2 Channel
5 V
SMD/SMT
15 V
6 V
SC-59-3 (SOT-23-3)
4 A
60 W
0.8 pF
20 kV
20 kV
- 55 C
+ 150 C
ESD Suppressors
Reel
Cut Tape
MouseReel
Brand: WeEn Semiconductors
Factory Pack Quantity: 18000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934072822115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDALD05 ESD Protection Diode Arrays

WeEn Semiconductors ESDALD05 ESD Protection Diode Arrays are designed to protect high-speed data interfaces and voltage-sensitive components from ESD and transient voltage events. The ESDALD05 is ideal for protecting sensitive electronic components connected to data and transmission lines from over-stress caused by ESD (Electrostatic Discharge).

In Stock: 2.193

Stock:
2.193
Can Dispatch Immediately
On Order:
54.000
Expected 12/17/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 18000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,292 € 0,29 €
0,132 € 1,32 €
0,109 € 10,90 €
0,089 € 44,50 €
0,077 € 77,00 €
0,065 € 162,50 €
0,062 € 310,00 €
0,051 € 510,00 €
Full Reel (Order in multiples of 18000)
0,037 € 666,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩