EKI-6333AC-4GP-A

Advantech
923-EKI-6333AC-4GP-A
EKI-6333AC-4GP-A

Mfr.:

Description:
WiFi Modules - 802.11 Ind. 802.11 a/b/g/n/ac Wi-Fi AP with PoE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
862,69 € 862,69 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: WiFi Modules - 802.11
802.11 a/b/g/n/ac
2.4 GHz, 5 GHz
867 Mb/s
Ethernet
24 V
56 V
13 dBm, 14 dBm, 16 dBm, 17 dBm
- 30 C
+ 70 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: WiFi Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 1,48 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

EKI-6333 Access Points / Client Bridges

Advantech EKI-6333 Access Points (AP) / Client Bridges used for industrial and railway applications. The EKI-6333AC-2G and EKI-6333AC-4GP are feature-rich wireless APs. The devices feature a PoE injector that enhances flexibility in the deployment even where the DC power supply is hard to fulfill. The EKI-6333AC-M12 is designed for railway applications, including rolling stock. It supports AP/Bridge/Client mode and is designed with dual 2.4/5GHz wireless modules, IEEE 802.11 a/b/g/n/ac concurrent dual bands, and is with M12 connectors to provide reliable wireless connectivity.