EA RAZEROTFT

Display Visions
790-EARAZEROTFT
EA RAZEROTFT

Mfr.:

Description:
TFT Displays & Accessories HAT ONLY, FULLY ASSEMBLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,44 € 43,44 €
35,54 € 355,40 €
31,75 € 3.175,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: TFT Displays & Accessories
RoHS:  
IPS TFT LCD Displays
I2C, SPI
Capacitive Touch Panel
Brand: Display Visions
Product Type: TFT Displays
Series: EA RaZero TFT
Subcategory: Displays
Part # Aliases: RAZEROTFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

EA RaZeroTFT Display Shield Kits

DISPLAY VISIONS EA RaZeroTFT Display Shield Kits offer a range of small-sized (1.5" to 3.5") IPS TFT displays and are suitable for use with the Raspberry Pi Zero (not included). The displays exhibit status or other information for various IoT applications (like intelligent home displays). An easy-to-use touch interface for user input extends functionality, while a double I/O header stacks multiple shields/HATs. The PCBs can be broken into two pieces and flexibly mounted using the included FPC cable.