EA R1024X-70BLW

Display Visions
790-EAR1024X-70BLW
EA R1024X-70BLW

Mfr.:

Description:
TFT Displays & Accessories 7 INCH TFT-IPS 24 Bit RGB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: TFT Displays & Accessories
RoHS:  
270 mA
TFT LCD Displays
Transmissive
7 in
WSVGA
1024 x 600
I2C
Capacitive Touch Panel
LED
1000 cd/m2
154.21 mm x 85.92 mm
164.9 mm x 100 mm x 5.7 mm
3.6 V
Brand: Display Visions
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 25
Subcategory: Displays
Part # Aliases: R1024X-70BLW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EA R1024X-70B TFT Displays

DISPLAY VISIONS EA R1024X-70B TFT Displays are 7" displays with IPS Technology that provides a wide viewing angle, true colors, and high brightness for sunlight readability. These 7" TFT displays feature 1024 x 600 pixels resolution and 1000cd/m2 brightness that helps in delivering brilliant images. The EA R1024X-70B 7" TFT displays come with an LVDS 6-bit/8-bit interface. These TFT displays are available in EA R1024X-70BLW and EA R1024X-70BLWTS variants. The EA R1024X-70BLW TFT display offers no mounting frame. The EA R1024X-70BLWTS TFT display offers a Projected Capacitive (PCAP) touch panel and controller GT911 for 5 finger operation. These TFT displays operate at a 3.3V single supply voltage and a -20°C to 70°C temperature range. The EA R1024X-70BLW display is available in 164.9mm x 100mm x 5.7mm dimensions and EA R1024X-70BLWTS display is available in 164.9mm x 100mm x 7.6mm dimensions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,81 € 2.145,25 €
77,08 € 7.708,00 €
500 Quote