DXTP78060DFGQ-7

Diodes Incorporated
621-DXTP78060DFGQ-7
DXTP78060DFGQ-7

Mfr.:

Description:
Bipolar Transistors - BJT Pwr Low Sat Transistor PowerDI3333-8/SWP T&R 2K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
PowerVDFN-8
PNP
Single
60 V
70 V
8 V
220 mV
2.4 W
320 MHz
- 55 C
+ 175 C
AEC-Q101
DXTP
Reel
Cut Tape
Brand: Diodes Incorporated
Continuous Collector Current: - 4.5 A
DC Current Gain hFE Max: 550 at - 100 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DXTN/P 78Q & 80Q Bipolar Transistors

Diodes Incorporated DXTN/P 78Q and 80Q Bipolar Transistors offer 30V, 60V, and 100V ratings, deliver exceptional conduction efficiency and thermal performance for demanding automotive power switching and control. The ultra-low VCE(SAT) NPN and PNP bipolar transistors are ideal for 12V, 24V, and 48V systems, supporting applications such as MOSFET and IGBT gate driving, load switching, LDO regulation, DC-DC conversion, and motor/actuator control.

In Stock: 1.926

Stock:
1.926 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,262 € 2,62 €
0,212 € 21,20 €
0,201 € 100,50 €
0,194 € 194,00 €
Full Reel (Order in multiples of 2000)
0,186 € 372,00 €