DW05P01CZZ1

JAE Electronics
656-DW05P01CZZ1
DW05P01CZZ1

Mfr.:

Description:
Heavy Duty Power Connectors PIN HOUSING - BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Heavy Duty Power Connectors
RoHS:  
DW05
Connectors
1 Position
Crimp
Polybutylene Terephthalate (PBT)
Tray
Brand: JAE Electronics
Contact Gender: Male
Housing Gender: Male
Mounting Angle: Straight
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DW Series Power Connectors

JAE Electronics DW Series Power Connectors are ideal for use in a wide range of high-current applications. With the expansion of green energy such as solar power generation, the usage of the storage battery system to store electricity temporarily is increasing proactively. The lithium-ion type storage battery is increasing for storage systems, so to add to the power supply type, JAE has proposed a rack and panel type complex connector with signal contacts to monitor the status and state of charge for the battery or power module. The DW family includes multiple series to fit the needs of several key markets in power and energy storage that range from small to mid-range power as well as high power energy storage applications.

DW05 Connectors

JAE Electronics DW05 Connectors provides a safe, secure, robust connection for high 150A-class high current applications. JAE DW05 Connectors feature a finger keep-out and keyed mating for unmistakable mating and safe connecting. JAE Electronics DW05 contact has multiple points of contact to provide power in a highly reliable connection ideal for a broad range of applications.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,93 € 4,93 €
4,18 € 41,80 €
3,92 € 98,00 €
3,73 € 186,50 €
3,62 € 1.810,00 €
3,38 € 3.380,00 €
3,29 € 8.225,00 €