DTL65-19SX-W6

ETA-USA
618-DTL65-19SX-W6
DTL65-19SX-W6

Mfr.:

Description:
Desktop AC Adapters 65W 19V 3.43A LVL VI EXTERNAL PWR SUPPLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
ETA-USA
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
Universal
85 VAC to 264 VAC
1 Output
65 W
19 VDC
3.43 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1 m
Level VI
DTL65-SX-W-6
Brand: ETA-USA
Height: 40 mm
Length: 132 mm
Load Regulation: Regulated
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 69 mm
Unit Weight: 440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8504904100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

65W/80W Desktop Power Supply

ETA-USA 65W/80W AC/DC Desktop Power Supply features an input voltage range of 90VAC to 264VAC and output voltage values of 12, 15, 18 24, 28, and 48VDC. This new power adapter series meets the requirements of Energy Star Level VI efficiency standard. Level VI will be mandated by the US Department of Energy as of February 10, 2016, for 65, 80, 100, and 150W external power supplies in the industrial and commercial markets.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,30 € 73,30 €
68,60 € 343,00 €
66,92 € 669,20 €
63,58 € 1.589,50 €
62,92 € 3.146,00 €
60,24 € 6.024,00 €
250 Quote