DEV5P35023

Renesas Electronics
972-DEV5P35023
DEV5P35023

Mfr.:

Description:
Clock & Timer Development Tools VersaClock 3S Dev Kit 3.3V 24pin

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock & Timer Development Tools
Development Kits
Clock Generator
5P35023
Bulk
Brand: Renesas Electronics
Interface Type: USB
Product Type: Clock & Timer Development Tools
Series: 5L35021
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: VersaClock
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
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VersaClock® Programmable Clock ICs

Renesas Electronics VersaClock® Programmable Clock ICs are designed to simplify system design by replacing multiple discrete timing components. These programmable clock ICs feature 1.8V to 3.3V operating voltage, differential, and LVCMOS output types, multiple fractional dividers, and up to 3 Phase-Locked Loops (PLLs). The VersaClock programmable clock ICs offer flexibility, low power consumption, and performance to simplify system design. These programmable clock ICs can lower costs by reducing the Bill Of Materials (BOM) and board space. The VersaClock programmable ICs are ideal for consumer, telecommunications, data communications, and networking applications.

Clock Generators

Renesas Electronics Clock Generators constitute a rich portfolio of devices that satisfy various performance and programmability requirements. These devices range from ultra-low jitter clock generators with less than 300 femtoseconds of RMS phase jitter to programmable devices that provide flexibility and performance. The Renesas Electronics clock generators include general-purpose, programmable, ultra-low jitter, PCI Express, and RF converter versions.

VersaClock 3S Programmable Clock Development Kits

Renesas Electronics VersaClock 3S Programmable Clock Development Kits allow easy system development to validate, program, and prototype 5x3502x devices in one kit. The onboard USB interface allows the Timing Commander™ GUI to communicate with 5x3502x VersaClock 3S devices.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,83 € 107,83 €