DC2014A

Analog Devices
584-DC2014A
DC2014A

Mfr.:

Description:
Power Management IC Development Tools LT8302ES8E Isolated Demo Board - 10V = V

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,12 € 155,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
24 V
5 V
LT8302
LT8302
Brand: Analog Devices
For Use With: LT8302
Output Current: 2.2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 295,742 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2014A, DC2821A, & DC2906A Demo for the LT8302

Analog Devices Inc. DC2014A, DC2821A, and DC2906A Demo Circuits are compact evaluations boards, each featuring a different example circuit based on the LT8302 Isolated Flyback Converter. These demo circuits showcase the high power density, high efficiency, and excellent regulation that is possible due to the high level of integration of the LT8302. These Demo Circuits can be easily modified for different applications using pre-designed transformers.