CXA1304-0000-000C00B430G

Cree LED
941-CXA13040C00B430G
CXA1304-0000-000C00B430G

Mfr.:

Description:
White LEDs White 3000 K 80-CRI, XLamp CXA1304-9V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
1,28 € 12,80 €
1,08 € 108,00 €
1,03 € 206,00 €
0,963 € 481,50 €
0,894 € 894,00 €
0,872 € 1.744,00 €

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
3000 K
410 lm
80
115 deg
400 mA
9 V
10.9 W
13.35 mm
13.35 mm
1.15 mm
- 40 C
+ 85 C
Tinted
6 mm
Round Flat
Clear
CXA1304
Tray
Brand: Cree LED
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Low Power LEDs
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp CXA1304 LED Arrays

Cree LED XLamp CXA1304 LED Arrays expands Cree's family of high-flux, multi-die arrays in a smaller, easy-to-use platform. With XLamp LED lighting-class reliability, the uniform emitting surface of these LED arrays enables both directional and non-directional applications, including lamp retrofit and luminaire designs. The CXA1304 LED arrays are available in 2-step, 3‑step, and 4-step color consistency and feature a 6mm optical source. These LED arrays bring new flux levels and efficacy to this form factor.