CT04-125

ICE Components
911-CT04-125
CT04-125

Mfr.:

Description:
Current Transformers - Board Mount SMT Current Sense Xfmr 20A, 1:125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
2.2 mH
20 A
1:125
5 Ohms
SMD/SMT
8.13 mm
6.9 mm
4.1 mm
1 MHz
Brand: ICE Components
Packaging: Reel
Product Type: Current Transformers
Factory Pack Quantity: 1200
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.

CT04 SMT Current Sense Transformers

ICE Components CT04 SMT Current Sense Transformers feature a low profile, making them ideal for high-density applications. These transformers offer a full selection of turn ratios, are primarily rated for 20A, and have a frequency range up to 1MHz. These current sense transformers are also designed to be able to withstand solder reflow. Applications for the CT04 current sense transformers include DC/DC converters and AC/DC converters.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1200)
1,28 € 1.536,00 €
1,23 € 2.952,00 €