CHS1204812

Cosel
436-CHS1204812
CHS1204812

Mfr.:

Description:
DC/DC Converters - Through Hole 120W 36-76Vin 12Vout 10A TH Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,99 € 60,99 €
58,71 € 293,55 €
57,34 € 573,40 €
56,18 € 1.404,50 €
55,31 € 2.765,50 €
54,46 € 5.446,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
120 W
48 V
36 V
76 V
12 V
10 A
2.25 kV
33 mm (1.299 in)
22.86 mm (0.9 in)
10.41 mm (0.41 in)
Industrial
CHS
Brand: Cosel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Voltage: 36 V to 76 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

CHS Low-Profile DC-DC Converters

Cosel CHS Low-Profile DC-DC Converters are high-density, high-reliability bus converter-power modules ideally suited for the telecommunication market. These compact converters offer a rated input range from 18V to 76V and a rated output of 60W to 700W. The CHS devices are available in various sizes, including 1/16 brick, 1/4 brick, 1/2 brick, full brick, DIP, DIP-6, and DIP-8. The CHS series features built-in overcurrent, overvoltage, thermal protection circuits, and built-in remote on/off.

CHS300 300W DC-DC Converters

Cosel CHS300 300W DC-DC Converters are single output power modules in a 58.9mm x 23.26mm x 12.7mm 1/4 Brick package. CHS300 DC-DC Converters feature output voltage of 5-15V and input voltage of DC18-36V or DC36-76V. Output current on Cosel CHS300 ranges from 13.5-40A. These Cosel power modules also feature 2.25kV isolation voltage.

CHS120 120W Isolated DC-DC Converters

Cosel CHS120 120W Isolated DC-DC Converters are single-output power modules available in three sizes: a 33mm x 10.5mm x 22.86mm, a 33.5mm x 12.7mm x 23.36mm package, or a 36.5mm x 12.7mm x 26.5mm option. These high-reliability converters feature a 3.3V to 24V output voltage range, input voltages from 18VDC to 76VDC, and an operating temperature range of -40°C to +85°C. The power module type Cosel CHS120 Isolated DC-DC Converters offer output current ranges from 4.2A to 30A with 2.25kV isolation voltage. Built-in features include remote on/off and overcurrent, overvoltage, and thermal protection circuits.