BTS500201TADATMA2

Infineon Technologies
726-BTS500201TADATM2
BTS500201TADATMA2

Mfr.:

Description:
Power Switch ICs - Power Distribution MULTICHIP PROFET & GD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.367

Stock:
2.367 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,77 € 5,77 €
4,24 € 42,40 €
3,95 € 98,75 €
3,47 € 347,00 €
3,29 € 822,50 €
2,95 € 1.475,00 €
Full Reel (Order in multiples of 1000)
2,49 € 2.490,00 €
2,39 € 4.780,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
REACH - SVHC:
High Side
1 Output
35 A
4 mOhms
650 us
650 us
8 V to 18 V
- 40 C
+ 150 C
SMD/SMT
TO-263-7
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Pd - Power Dissipation: 150 W
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 8 V
Part # Aliases: BTS50020-1TAD SP002441318
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

BTS5002x-1Txx Smart High-Side Power Switches

Infineon Technologies BTS5002x-1Txx Smart High-Side Power Switches integrate an N-Channel MOSFET with a charge pump embedded in a small package,  providing protective functions and diagnosis. These devices are specially designed to drive high current loads up to 60A for applications like heaters, glow plugs, fans, and pumps in harsh environments. Embedded safety features include short circuit protection with latch, overtemperature protection with latch, and enhanced short circuit operation. Infineon SMART CLAMPING and Infineon® ReverSave™ functionality are also on board to provide extra protection. The switches are AEC-Q100 qualified for use in automotive applications and are RoHS compliant.