BM6210HLT

Pulse Electronics
673-BM6210HLT
BM6210HLT

Mfr.:

Description:
Audio Transformers / Signal Transformers 5uH 500V 1:1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.268

Stock:
1.268 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,78 € 2,78 €
2,52 € 25,20 €
2,34 € 58,50 €
2,26 € 226,00 €
2,18 € 545,00 €
Full Reel (Order in multiples of 400)
2,08 € 832,00 €
2,02 € 1.616,00 €
1,90 € 4.560,00 €
1,86 € 8.928,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PLC Transformers
SMD/SMT
3 MHz to 30 MHz
5 uH
- 40 C
+ 125 C
Automotive
9 mm
6.9 mm
5 mm
BM62xx
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Maximum DC Resistance: 500 mOhms
Operating Temperature Range: - 40 C to + 125 C
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 400
Subcategory: Transformers
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
USHTS:
8504504000
ECCN:
EAR99

BM62x PLC Transformers

Pulse Electronics BM62x Power Line Communication (PLC) Transformers are designed with IEC-62368 for 250V main supply with 3MHz to 30MHz wideband frequency range. These transformers offer automotive options that meet AEC-Q200 and can be converted into ISO/IATF16949 and PPAP designs. The PLC transformers offer a turns ratio that supports a variety of PLC chipsets These transformers comply with J-STD-002, J-STD-020, and J-STD-075. The PLC transformers operate from -40°C to 125°C temperature range. These transformers are ideal for AC and DC charging.