BM15FR0.8-10DS-0.35V(53)

Hirose Connector
798-BM15FR810DS35V53
BM15FR0.8-10DS-0.35V(53)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.35MM DR REC 10P SMT VRT MNT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 750

Stock:
750 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,98 € 0,98 €
0,83 € 8,30 €
0,796 € 19,90 €
0,746 € 74,60 €
0,678 € 169,50 €
0,629 € 314,50 €
Full Reel (Order in multiples of 1000)
0,533 € 533,00 €
0,52 € 1.040,00 €
0,495 € 2.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
10 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.8 mm
300 mA
30 V
- 35 C
+ 85 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
BM15FR
Reel
Cut Tape
MouseReel
Application: Board to Board
Brand: Hirose Connector
Flammability Rating: UL 94 V-0
Insulation Resistance: 50 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 6731225553
Unit Weight: 9,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BM15FR Series Connectors

Hirose Electric BM15FR Series Connectors are PCB-to-PCB and PCB-to-FPC connectors that use metal fitting in the locking mechanism to ensure high retention strength. The BM15FR Series features a space-saving design with a 2mm max. depth and a 0.35mm pitch. The connectors offer high contact reliability with a low 2-point contact structure, while maintaining a low mated height of 0.7 or 0.8mm. The BM15FR Connectors have a lock mechanism where the plug contact absorbs forces caused by impact and vibration.