BD81849MUV-CE2

ROHM Semiconductor
755-BD81849MUV-CE2
BD81849MUV-CE2

Mfr.:

Description:
Power Management Specialised - PMIC Gamma Voltage Generated IC with Built-in DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,96 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management Specialised - PMIC
RoHS:  
Gamma Voltage
SMD/SMT
VQFN-32
40 mA
18 V
2.1 V
- 40 C
+ 105 C
AEC-Q100
Reel
Application: TFT-LCD Panels
Brand: ROHM Semiconductor
Input Voltage Range: 2.1 V to 18 V
Operating Supply Current: 6 mA
Operating Supply Voltage: 2.1 V to 18 V
Product: Power Supply ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: BD81849MUV-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Gamma Voltage Generators & Buffer Amps

ROHM Semiconductor Gamma Voltage Generators and Buffer Amps feature a single-chip solution with a high-precision 10bit DAC. These voltage generators and buffer amps are RoHS-compliant and consist of a thermal shutdown (TSD) circuit. These voltage generators and buffer amps operate at a wide temperature range. The ROHM Semiconductor Gamma Voltage Generators and Buffer Amps are ideal for TFT LCD panels.