BCM53161XUB1KLFBG

Broadcom / Avago
630-M53161XUB1KLFG
BCM53161XUB1KLFBG

Mfr.:

Description:
Ethernet ICs 2.5GE Robo2 w 2x10GE, U, Comm, L , B1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 93   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,63 € 3.499,59 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
FBGA-425
Ethernet Switches
1G/2.5G/10GBASE-FX
7 Transceiver
1 Gb/s, 2.5 Gb/s, 10 Gb/s
GPIO, I2C, JTAG, MDIO, RGMII, SGMII, UART, XFI,
1 V
1 V
0 C
+ 70 C
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1
Subcategory: Communication & Networking ICs
Unit Weight: 10,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
5A991.c

BCM5316X Ultra-Low Power 2.5GE Switches

Broadcom BCM5316X Ultra-Low Power 2.5GE Switches are designed for multi-GE applications in the SMB, Industrial, and Service Provider markets. The BCM5316X switches support four 2.5GE SGMII+ ports, two 2.5GE/10GE XFI/SFI ports, and up to eight 10/100/1000Base-T ports with integrated GPHYs. The BCM5316X switches use the 28nm RoboSwitch™ architecture, also known as Robo-2. The BCM5316X integrates a powerful ARM Cortex-M7 CPU that enables designers to create switching platforms without adding an external processor. The BCM5316X is equipped with high-end forwarding mechanisms and is ideal for advanced QoS engine, flexible content filter processor (CFP), sophisticated VLAN manipulation capability, security features, packet synchronization for time-sensitive networks, and other applications.

FEATURED PRODUCTS
BROADCOM LIMITED