BCAP0100 P300 S17

Maxwell Technologies
723-BCAP0100P300S17
BCAP0100 P300 S17

Mfr.:

Description:
Supercapacitors / Ultracapacitors 3V 100F SNAP-IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
864
Expected 3/27/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,54 € 10,54 €
7,96 € 79,60 €
7,04 € 352,00 €
6,57 € 657,00 €
6,56 € 3.778,56 €
6,05 € 6.969,60 €
5,62 € 11.329,92 €

Similar Products

Product Attribute Attribute Value Select Attribute
Maxwell Technologies
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
100 F
3 VDC
Snap In
10 mm (0.394 in)
22 mm (0.866 in)
46 mm
2000 Hour, 1000000 Cycle
4.5 mOhms
0 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
46 mm
BCAP
AEC-Q200
Bulk
Brand: Maxwell Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Lead Diameter: 1.5 mm
Leakage Current: 140 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 288
Subcategory: Capacitors
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
USHTS:
8532290040
ECCN:
EAR99

3.0V XP™ Small Cell Ultracapacitors

Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.