ASAKMPD8-32.768KHZ-T3

ABRACON
815-ASAKMPD8-32.768T
ASAKMPD8-32.768KHZ-T3

Mfr.:

Description:
Standard Clock Oscillators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,75 € 5.250,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
1.6 mm x 1.2 mm
32.768 kHz
20 PPM
15 pF
1.6 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
1.6 mm (0.063 in)
1.2 mm (0.047 in)
0.6 mm (0.024 in)
ASAKMP
Reel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 30 uA
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600010
ECCN:
EAR99

ASAKMP 32.768kHz Miniature Crystal Oscillators

Abracon ASAKMP 32.768kHz Miniature Crystal Oscillators are ultra-miniature (1.6mm x 1.2mm) oscillators featuring excellent ±10ppm stability over temperature, excellent ±27ppm all inclusive stability, and supply voltage options of 1.8V, 2.5V, and 3.3V. Features include an output enable/disable function and an over-industrial operation temperature range of -20°C to +85°C. The ASAKMP 32.768kHz Miniature Crystal Oscillators are ideal for enhanced accuracy timekeeping applications.