AS6031-BQFM

ScioSense
135-AS6031-BQFM
AS6031-BQFM

Mfr.:

Description:
Sensor Interface Ultrasonic flow converter with PGA & CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Sensor Interface
RoHS:  
Reel
Cut Tape
Brand: ScioSense
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: AS6031
Factory Pack Quantity: 500
Subcategory: Interface ICs
Part # Aliases: 508450005
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
8542319092
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS6031 SoC for Ultrasonic Flow Meters

ScioSense AS6031 SoC for Ultrasonic Flow Meters is an ultrasonic flow converter for the next generations of ultrasonic water and heat meters. The AS6031 is highly integrated and based on the TDC-GP30 platform. It uses the same high-performant frontend for driving the transducers and processing the receive signal to extract the time of flight information. An additional programmable amplifier allows handling weaker receive amplitudes. Additional features for phase-modulated hit identification give even more robustness to the first hit level detection. The integrated low-power CPU can use 4k of NVRAM and 4k of ROM code to do the flow calculation on chip.

UFC ST Nucleo Shields Expansion Boards

ScioSense UFC ST Nucleo Shields Expansion Boards can easily be combined with ST development kits and ScioSense evaluation kits. The boards feature two rows of connectors that fit into the ST Nucleo boards. An additional connector is available to use with the PICOPROG interface. Shields are available for TDC-GP30YA-F01 (with flow firmware), AS6031, and AS6040.

In Stock: 1.339

Stock:
1.339 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,55 € 7,55 €
7,22 € 72,20 €
6,66 € 166,50 €
6,26 € 626,00 €
6,09 € 1.522,50 €
Full Reel (Order in multiples of 500)
5,82 € 2.910,00 €
5,63 € 5.630,00 €
2.500 Quote