APS12200LUAA

Allegro MicroSystems
250-APS12200LUAA
APS12200LUAA

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors GENERAL PURPOSE HALL EFFECT LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall Effect Latch
2 mA
60 mA
5 G to 35 G
- 35 G to - 5 G
2.8 V to 24 V
- 40 C
+ 150 C
Through Hole
HUA-3
24 V
2.8 V
APS12200-10-30
Bulk
Brand: Allegro MicroSystems
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 4000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

APS122x Hall-Effect Sensor ICs

Allegro MicroSystems APS122x Hall-Effect Sensor ICs are three-wire, planar ICs developed in accordance with ISO 26262:2011. These sensor ICs feature AEC-Q100 qualification and are ideal for high-temperature operation up to 175°C junction temperatures. The APS122x sensor ICs include features explicitly designed to maximize system robustness, such as reverse battery protection, output current limiter, overvoltage, and EMC protection. These Hall-effect sensor ICs include onboard transient protection for all pins, permitting operation directly from a vehicle battery or regulator with supply voltages from 2.8V to 24V. The APS122x sensor ICs come in through-hole and surface mounting packages.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

In Stock: 6.481

Stock:
6.481 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,779 € 3,90 €
0,693 € 6,93 €
0,66 € 33,00 €
0,631 € 63,10 €
0,562 € 281,00 €
0,531 € 531,00 €
0,501 € 1.002,00 €
0,433 € 1.732,00 €