APGB0607B7Y7C

Kingbright
604-APGB0607B7Y7C
APGB0607B7Y7C

Mfr.:

Description:
Multi-Colour LEDs BLUE YELLOW

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.504

Stock:
2.504 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,63 € 6,30 €
0,458 € 45,80 €
0,395 € 197,50 €
0,351 € 351,00 €
Full Reel (Order in multiples of 4000)
0,294 € 1.176,00 €
0,276 € 2.208,00 €
0,273 € 6.552,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
SMD-4
Blue, Yellow
463 nm, 591 nm
140 deg
5 mA
2.9 V, 1.97 V
Colorless
Square
Clear
Brand: Kingbright
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.25 mm
Length: 0.65 mm
Luminous Intensity: 40 mcd, 20 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: 0202 SMD
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.65 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

APGB0607 Series Miniature 0202 Bi-Color SMD LEDs

Kingbright APGB0607 Series Miniature 0202 Bi-Color SMD LEDs represent the 2nd generation bi-color series, incorporating the InGaN technology for superior intensity output. These LEDs feature an ultra-low profile with a thickness of 0.25mm and package dimensions of 0.65mm x 0.65mm. The APGB0607 LEDs are driven at a low forward voltage (5mA, IF) but produce optimal intensity output to meet both indoor and outdoor environmental requirements. These second-generation bi-color LEDs offer a 140° wide-viewing angle, and each color can be driven individually to provide more flexibility when designing packages for various applications. The APGB0607 SMD LEDs are ideal for use as a backlight or status indicator for portable devices, smart home appliances, consumer electronics, and healthcare applications.