APAE1575R1240ABDD1-T

ABRACON
815-1575R1240ABDD1T
APAE1575R1240ABDD1-T

Mfr.:

Description:
Antennas Internal/Embedded Antennas Through-Hole Mount Adhesive Tape SMA (M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 728

Stock:
728 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,51 € 15,10 €
1,40 € 35,00 €
1,33 € 133,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.57542 GHz
GPS
Patch
Ceramic
0.6 dBic
4 MHz
50 Ohms
1.5
- 40 C
+ 85 C
1 Band
PCB Mount
Pin
1.593 GHz
Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical
12 mm
12 mm
4 mm
APAE
Tray
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 500
Subcategory: Antennas
Unit Weight: 5,026 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
7A994

APAE GPS Patch Antennas

Abracon APAE GPS Patch Antennas provide a low profile and lightweight design that is easy to mount. These flat antennas offer high gain and narrow bandwidth. Abracon APAE GPS Patch Antennas are designed for a wide range of applications, including automotive navigation, satellite radio, medical monitoring, and retail management.