AP62300Z6-7

Diodes Incorporated
621-AP62300Z6-7
AP62300Z6-7

Mfr.:

Description:
Switching Voltage Regulators DCDC Conv HV Buck SOT563(STD) T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
Buck
800 mV to 7 V
3 A
1 Output
155 uA
750 kHz
- 40 C
+ 125 C
Reel
Brand: Diodes Incorporated
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

AP62300/1 & AP62300T Synchronous Buck Converters

Diodes Incorporated AP62300, AP62301, and AP62300T Synchronous Buck Converters integrate a 75mΩ high-side power MOSFET and a 45mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. These buck converters provide a 3A continuous output current with a 4.2V to 18.0V wide input voltage range. The AP62300, AP62301, and AP62300T Synchronous Buck Converters adopt Constant On-Time (COT) control to minimize external component count. This helps achieve a fast transient response, easy loop stabilization, and low output voltage ripple. 

DC/DC Buck Converters

Diodes Incorporated DC/DC Buck Converters offer high efficiency, cost-effectiveness, and design flexibility housed within compact designs. These converters feature special gate drive design, best-In-class EMI performance, low external component counts, wide input voltages, Constant On-Time (COT) control, and internal proprietary circuits. The DC/DC converters provide rich protection features including hiccup mode Short-Circuit Protection (SCP), Under-Voltage Lock-Out (UVLO), Over-Temperature Protection (OTP), and Over-Current Protection (OCP).

In Stock: 12.000

Stock:
12.000
Can Dispatch Immediately
On Order:
18.000
Expected 4/2/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,163 € 489,00 €