ANN-MB-00

u-blox
377-ANN-MB-00
ANN-MB-00

Mfr.:

Description:
Antennas Multi-band active GNSS antenna with 5 m cable and SMA connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
1.197 GHz, 1.559 GHz
1.249 GHz, 1.606 GHz
BEIDOU, Galileo, GLONASS, GNSS, GPS
Module
Puck
2 dBi, 3 dBi
50 Ohms
2
- 40 C
+ 85 C
2 Band
Chassis Mount
Connector
SMA Male
1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz
Satellite Applications
82 mm
60 mm
22.5 mm
IP67
5 M RG174
Brand: u-blox
Cable Length: 5 m
Polarisation: RHCP
Factory Pack Quantity: 40
Subcategory: Antennas
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
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ANN High-Performance Antennas

u-blox ANN High-Performance Antennas that are available as ANN-MB series and ANN-MS series antenna devices. The ANN-MB series antennas are L1/L2 multi-band high precision GNSS antennas that are designed to reduce time-to-market for the next generation of high precision GNSS applications. These antennas support GPS, GLONASS, Galileo, and BeiDou. The compact design, excellent price to performance ratio, versatile mounting, and connector choices provide customers with fast, easy, and reliable multi-band antenna solutions. The ANN-MB antennas include an RHCP dual-feed patch antenna element, a built-in high-gain LNA with SAW pre-filtering, and a 5m antenna cable with three connector options.

In Stock: 8.536

Stock:
8.536
Can Dispatch Immediately
On Order:
1.700
600
Pending
1.100
Expected 11/6/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,07 € 53,07 €
39,83 € 398,30 €
35,15 € 4.218,00 €