AH1903-FA-7

Diodes Incorporated
621-AH1903-FA-7
AH1903-FA-7

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Prog HS Hall-Effect 1.6V to 3.6V 4.3uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
SMD/SMT
DFN-1216-4
- 40 C
+ 85 C
AH1903
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Maximum Output Current: 3 mA
Operating Point Min/Max: 21 G to 48 G
Operating Supply Current: 7.2 uA
Operating Supply Voltage: 3 V
Pd - Power Dissipation: 230 mW
Pin Count: 4
Product Type: Board Mount Hall Effect / Magnetic Sensors
Release Point Min/Max (Brp): 9 G to 38 G
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Type: Omnipolar, Programmable
Unit Weight: 23,375 mg
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
8532240000
CNHTS:
8542399000
CAHTS:
8532240010
USHTS:
8542390090
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8542399999
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Omnipolar Hall Effect Switch ICs

Diodes Inc. Omnipolar Hall Effect Switch ICs provide simple and reliable solutions to contactless switching. These devices can be used in many application areas, from open and close detection to rotation and flow monitoring. Diodes Omnipolar switches use core architecture based on a stable patented Hall Effect plate design.

AH1902 Omnipolar Hall Effect Switch IC

Diodes Incorporated AH1902/AH1903 Omnipolar Hall Effect Switch ICs are high sensitivity micropower Omnipolar Hall effect switch ICs with internal pull up and pull down capability. Designed for portable and battery powered consumer equipment such as cellular phones and portable PCs to office equipment, home appliances and industrial applications, the average supply current is only 4.3uA at 1.8V. To support potable equipment the AH1902/AH1903 can operate over the supply range of 1.6V to 3.6V and uses a hibernating clocking system to minimize the power consumption. To minimize PCB space, the AH1902 is available in small low profile X1-DFN1216-4 and X2- DFN2015-6 packages while AH1903 is available in a small low profile X1-DFN1216-4 package.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.295
Expected 12/28/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,705 € 0,71 €
0,693 € 3,47 €
0,549 € 5,49 €
0,523 € 26,15 €
0,488 € 48,80 €
0,458 € 229,00 €
0,451 € 451,00 €
0,357 € 714,00 €
Full Reel (Order in multiples of 3000)
0,356 € 1.068,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩