AFBR-57E6APZ

Broadcom / Avago
630-AFBR-57E6APZ
AFBR-57E6APZ

Mfr.:

Description:
Fibre Optic Transceivers MM LC SFP FE DMI ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transceivers
RoHS:  
125 MBd
2 km
1310 nm
LC
Multimode
- 40 C
+ 85 C
AFBR
Transceivers
3 ns
3.3 V
Ethernet
SFP
Brand: Broadcom / Avago
Fall Time: 3 ns
Packaging: Bulk
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Unit Weight: 27,540 g
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
8517620000
CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.5.a
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFBR-57 AFBR Transceivers

Broadcom AFBR-57 AFBR Transceivers are board mount and pluggable fiber optic transceiver solutions for wired networking applications like Ethernet, Fibre Channel, SONET/SDH/ONT, CPRI, and InfiniBand. AFBR-57 AFBR Transceivers have a data rate ranging from 1 to 100Gb/s and beyond. They provide comprehensive coverage, superior performance, and the lowest total cost of ownership.

In Stock: 1.910

Stock:
1.910 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,19 € 59,19 €
47,49 € 474,90 €
44,90 € 4.490,00 €