AFBR-395000RZ

Broadcom / Avago
630-AFBR395000RZ
AFBR-395000RZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers REGULUS FLEX SH LINK 50MBAUD, 4INCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,51 € 3.181,20 €
600 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
650 nm
50 MBd
5 ns
3.3 V, 5 V
- 40 C
+ 85 C
Industrial
No Connector
Tray
Brand: Broadcom / Avago
Fall Time: 5 ns
Maximum Output Current: 30 mA
Moisture Sensitive: Yes
Mounting Style: Through Hole
Package/Case: 106.66 mm x 10.16 mm x 7.7 mm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 120
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.b.1

AFBR-3905 High Voltage Galvanic Insulation Links

Broadcom AFBR-3905xxRZ are high voltage galvanic insulation links for DC to 5MBaud and DC to 50MBaud. They consists of an optical transmitter and receiver operating at 650nm wavelength. Pin-to-pin distance of approximately 25 to 101mm provides transient voltage suppression in the range of 15kV to 50kV.

FEATURED PRODUCTS
BROADCOM LIMITED