AFBR-0548Z

Broadcom / Avago
630-AFBR-0548Z
AFBR-0548Z

Mfr.:

Description:
Fibre Optic Development Tools V-Link, 50MBd 650nm

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Development Tools
RoHS:  
Evaluation Kits
AFBR-1624Z, AFBR-2624Z
AFBR
Tray
Brand: Broadcom / Avago
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Fiber Optic Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 304 g
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
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFBR-0547Z Evaluation Kit

Avago AFBR-0547Z Evaluation Kit is used to evaluate Avago fiber optics devices AFBR-1629Z and AFBR-2529Z. This basic evaluation board incorporates passive components and SMA connectors for the TX input (TXD) and RX output (RXD) port connection. It allows you to connect waveform/pattern generators to the TXD with TTL input signal.
Learn More

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,11 € 47,11 €