AEQ10418

Panasonic Industrial Devices
769-AEQ10418
AEQ10418

Mfr.:

Description:
Basic / Snap Action Switches 3MM STANDARD SOLDER 1.5N OPER FORC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,59 € 2.590,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
RoHS:  
SPDT
ON - (OFF), OFF - (ON)
Simulated Roller Lever
100 mA
30 VDC
1.5 N
Solder Lug
Chassis Mount
IP40
Bulk
Actuator Style: Simulated Roller Lever
Brand: Panasonic Industrial Devices
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

AEQ Low Load Level Micro Switches

Panasonic AEQ Low Load Level Micro Switches handles low-level load 100µA at 3VDC to 100mA 30VDC. With an ultra-long stroke for pin plunger types, it maintains an ultra-long stroke over travel with over 2.2mm on the NO side and over 2.5mm on the NC side. Since contact pressure does not depend on the operation stroke, the range of possible use over the entire stroke is greatly increased.