AEACAD460065-S698

ABRACON
815-AEACAD460065S698
AEACAD460065-S698

Mfr.:

Description:
Antennas External Antennas Whip Magnetic Mount SMA Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,47 € 21,47 €
17,21 € 172,10 €
15,03 € 751,50 €
14,76 € 1.476,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
698 MHz
2.7 GHz
4G, Cellular (NBIoT, LTE)
IoT
Whip
Straight with Base
5 dB
698 MHz to 960 MHz, 1.71 GHz to 2.7 GHz
50 Ohms
2
- 40 C
+ 85 C
2 Band
Magnetic Mount
Connector
SMA Male
829 MHz, 2.205 GHz
Gateways, Set Top Boxes, Security, M2M, Transportation, Smarg Agriculture
460 mm
460 mm
3 M RG58
AEAC
Bulk
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 358,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.