ACCKMP1925NLP6

Vishay
72-ACCKMP1925NLP6
ACCKMP1925NLP6

Mfr.:

Description:
Knobs & Dials BOUTON ALU PT D19 H25,4 LP d6 BLK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,14 € 6,14 €
5,79 € 57,90 €
5,38 € 134,50 €
4,94 € 247,00 €
4,70 € 470,00 €
4,51 € 1.127,50 €
4,29 € 2.145,00 €
4,15 € 4.150,00 €
4,14 € 10.350,00 €
Full Reel (Order in multiples of 80)
4,94 € 395,20 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
RoHS:  
Knobs
Control Knob
6 mm
19 mm
25.4 mm
Aluminum
Pointer Control Knob
Black
Line on Top and Side
Panel Potentiometer
ACCK
Reel
Cut Tape
Brand: Vishay
Product Type: Knobs & Dials
Factory Pack Quantity: 80
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533900000
CAHTS:
8533909000
USHTS:
8533908000
JPHTS:
853390000
BRHTS:
85339000
ECCN:
EAR99

ACCK Control Knobs

Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.