ABS10A-13

Diodes Incorporated
621-ABS10A-13
ABS10A-13

Mfr.:

Description:
Bridge Rectifiers Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.832

Stock:
13.832
Can Dispatch Immediately
On Order:
5.000
Expected 8/14/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,199 € 1,99 €
0,136 € 13,60 €
0,108 € 54,00 €
0,087 € 87,00 €
Full Reel (Order in multiples of 5000)
0,087 € 435,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
SOPA-4
1 A
1 kV
1.1 V
35 A
- 55 C
+ 150 C
5.3 mm
4.6 mm
1.5 mm
ABS10
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1 kV
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

MB10/ABS10/ABS20 Miniature Bridge Rectifiers

Diodes Incorporated MB10/ABS10/ABS20 Miniature Bridge Rectifiers come in small form-factor of the MBS, MBF, and ABS packages. The MB10/ABS10/ABS20 series take up to 50% less board space than either one through-hole in-line bridges or four discrete rectifiers. The rectifiers provide low reverse leakage current (IR) down to 5μA, high forward current surge capability (IFSM) up to 60A, and high reverse breakdown voltage (VR) up to 1kV, which results in excellent power efficiency. The devices allow strong robustness and high reliability, coupled with glass passivated construction, which makes them ideal for cost-effective end-products including LED lights and AC/DC power chargers/adapters.