AA2214SESK

Kingbright
604-AA2214SESK
AA2214SESK

Mfr.:

Description:
Single Colour LEDs Orange 601nm 450mcd Water Clr 120 Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
0805 (2112 metric)
601 nm
450 mcd
20 mA
2.5 V
75 mW
Colorless
1.65 mm x 1.15 mm
Oval
Water Clear
AA2214
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1.3 mm
Illumination Colour: Orange
Length: 2.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.4 mm
Part # Aliases: KA-2214SESK
Unit Weight: 182,344 mg
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
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount LED Lamps

Kingbright Surface Mount LED Lamps are available in five colors and three shades of white--green, blue, super bright orange, hyper red, super bright yellow, cool white, neutral white, and warm white. The Kingbright Surface Mount LED Lamps in color are source color devices made with AlGaInP on GaAs substrate Light Emitting Diodes. The LEDs in shade of white are made with InGaN Light Emitting Diodes. All eight LED types have low power consumption and are RoHS compliant.

In Stock: 5.529

Stock:
5.529 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,55 € 0,55 €
0,383 € 3,83 €
0,278 € 27,80 €
0,207 € 103,50 €
0,192 € 192,00 €
Full Reel (Order in multiples of 2000)
0,184 € 368,00 €
0,17 € 1.700,00 €
0,148 € 3.552,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩