A3S12D40GTP-50

Zentel Japan
155-A3S12D40GTP-50
A3S12D40GTP-50

Mfr.:

Description:
DRAM DDR1 512Mb, 32Mx16, 200MHz at CL3, 2.5V, TSOPII-66

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Zentel Japan
Product Category: DRAM
RoHS:  
SDRAM - DDR
512 Mbit
16 bit
200 MHz
TSOP-II-66
32 M x 16
700 ps
2.3 V
2.7 V
0 C
+ 70 C
DDR1
Tray
Brand: Zentel Japan
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1080
Subcategory: Memory & Data Storage
Supply Current - Max: 115 mA
Tradename: Zentel Japan
Unit Weight: 555 mg
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
8542320028
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDR1 SDRAM

Zentel DDR1 SDRAM is a 4-bank x 8,388,608-word x 8bit, or 4-bank x 4,194,304-word x 16bit double data rate synchronous DRAM with SSTL_2 interface. All control and address signals are referenced to the rising edge of CLK. Input data is registered on data strobe, and output data. Data strobe are referenced on both edges of CLK. The devices achieve a very high-speed clock rate up to 200MHz.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1080   Multiples: 1080
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,74 € 8.359,20 €
2.160 Quote